AD9204BCPZ-40
![Фото 1/2 AD9204BCPZ-40](https://static.chipdip.ru/lib/166/DOC004166932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/998/DOC009998273.jpg)
7 750 руб.
Добавить в корзину 1 шт.
на сумму 7 750 руб.
Плати частями
от 1 939 руб. × 4 платежа
от 1 939 руб. × 4 платежа
Описание
Электроэлемент
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Differential, Single Ended |
Number of A/D Converters | 2 |
Number of Bits | 10 |
Number of Inputs | 2 |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD9204BCPZ40 |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 40M |
Standard Package | 1 |
Supplier Device Package | 64-LFCSP-VQ(9x9) |
Voltage - Supply, Analog | 1.8V |
Voltage - Supply, Digital | 1.7 V ~ 3.6 V |
Analog Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.7 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Gain Error: | 1.8%FSR |
INL - Integral Nonlinearity: | +/-0.6 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 2 Vp-p |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 177 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 40 MS/s |
Series: | AD9204 |
SNR - Signal to Noise Ratio: | 61.7 dBFS |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 1.8%FSR(Typ) |
Input Signal Type | Differential |
Input Voltage | 2Vp-p |
Integral Nonlinearity Error | ±0.6LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 10bit |
Sample and Hold | Yes |
Sampling Rate | 40Msps |
Signal to Noise Ratio | 61.7dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем