MCP6L01UT-E/OT

MCP6L01UT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.124 руб.
от 88 шт.104.75 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007748215

Описание

Электроэлемент
IC, OP AMP, 1.0MHZ, 1.8V, SOT23-5; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Opera

Технические параметры

Common Mode Rejection Ratio 78(TYP)(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Bias Current 0.002(nA)
Input Offset Voltage 5(mV)
Maximum Input Offset Current 0.000001(TYP)@5V
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOT-23
Packaging Tape and Reel
Pin Count 5
Power Supply Rejection Ratio 83(TYP)(dB)
Power Supply Requirement Single
Rad Hardened No
Shut Down Feature No
Single Supply Voltage (Max) 6(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Slew Rate 0.6(V/us)
Supply Current '0.8@±15V(mA)
Technology CMOS
Unity Gain Bandwidth Product 1
Voltage Gain in dB 105(dB)
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 78 dB
en - Input Voltage Noise Density: 24 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 2 pA
In - Input Noise Current Density: 0.004 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 85 uA
Operating Supply Voltage: 1.8 V to 6 V
Output Current per Channel: 20 mA
Package / Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Shutdown: No Shutdown
SR - Slew Rate: 600 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Voltage Gain dB: 105 dB
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 705 КБ
Документация
pdf, 707 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем