1318386-1
![Фото 1/4 1318386-1](https://static.chipdip.ru/lib/032/DOC024032169.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC029763204.jpg)
![](https://static.chipdip.ru/lib/032/DOC024032172.jpg)
![](https://static.chipdip.ru/lib/032/DOC024032176.jpg)
400 руб.
от 2 шт. —
340 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** HOUSING ASSEMBLY, PLUG, CRIMP, 16WAY, Product Range:-, No. of Positions:16, Pitch Spacing:2.2mm, For Use With:1123343-1 Socket Contacts , RoHS Compliant: Yes
Технические параметры
Product Range | 025 Series; No.of Positions |
Body Orientation | Straight |
For Use With | Wire-to-Wire Connector |
Gender | Female |
Number of Contacts | 16 |
Number of Rows | 2 |
Series | MULTILOCK 025 |
Application: | Wire to Wire |
Brand: | TE Connectivity/AMP |
Color: | Natural |
Contact Gender: | Without Socket Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 2.2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 5.9 mm |
Series: | TH 025 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Plug Housing |
Voltage Rating: | 12 VDC |
Вес, г | 2.722 |