MC74LCX07DG, Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain

Фото 1/3 MC74LCX07DG, Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 110 шт.100 руб.
от 550 шт.83.07 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007763634
Артикул: MC74LCX07DG

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: digital; buffer,non-inverting; Ch: 6; CMOS,TTL; SMD; SO14; LCX Характеристики
Категория Микросхема
Тип логическая
Вид буфер

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Logic Family LCX
Logic Function Buffer/Driver
Number of Elements per Chip 6
Number of Channels per Chip 6
Number of Inputs per Chip 6
Number of Input Enables per Chip 0
Number of Outputs per Chip 6
Number of Output Enables per Chip 0
Bus Hold No
Polarity Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns) 3@3.3V|3.7@2.7V
Absolute Propagation Delay Time (ns) 3.8
Process Technology CMOS
Input Signal Type Single-Ended
Output Type Open Drain
Maximum Low Level Output Current (mA) 24
Maximum High Level Output Current (mA) -24
Minimum Operating Supply Voltage (V) 2
Typical Operating Supply Voltage (V) 2.5|3.3
Maximum Operating Supply Voltage (V) 5.5
Tolerant I/Os (V) 5
Maximum Quiescent Current (uA) 10
Propagation Delay Test Condition (pF) 50
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Standard Package Name SOP
Pin Count 14
Supplier Package SOIC N
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 8.75(Max)
Package Width 4(Max)
PCB changed 14
Lead Shape Gull-wing
Brand ON Semiconductor
Factory Pack Quantity 2500
Function Buffer/Driver
Height 1.5 mm(Max)
High Level Output Current -24 mA
Length 8.75 mm(Max)
Logic Type CMOS
Low Level Output Current 24 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 6
Number of Input Lines 6 Input
Number of Output Lines 6 Output
Operating Supply Current 10 uA
Operating Supply Voltage 2 V to 5.5 V
Package / Case SOIC-14
Pd - Power Dissipation 500 mW
Product Category Buffers Line Drivers
Propagation Delay Time 3 ns
Quiescent Current 10 uA
RoHS Details
Series MC74LCX07
Supply Current - Max 10 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.3 V
Technology CMOS
Width 4 mm(Max)

Техническая документация

Datasheet MC74LCX07DG
pdf, 245 КБ
Документация
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем