38XR-A, Digital Multimeters PROF DMM TRUE RMS W/ OPTICAL PC INTERFACE

Фото 1/10 38XR-A, Digital Multimeters PROF DMM TRUE RMS W/ OPTICAL PC INTERFACE
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 220 руб.
1 шт. на сумму 72 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007763785
Артикул: 38XR-A
Бренд: Amprobe

Описание

Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
The Amprobe 38XR-A digital multimeter is a True RMS auto ranging multimeter with an optical PC interface.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 750V ac
Absolute Maximum Capacitance Measurement 400µF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 40MΩ
Absolute Maximum Temperature Measurement +1300°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 100µV ac
Battery Life 150 h
Battery Type 9V
Best AC Current Accuracy ±2.5%+10 Digits
Best AC Voltage Accuracy ±2%+10 Digits
Best Capacitance Measurement Accuracy ±3%+5 Digits
Best DC Current Accuracy ±1.5%+10 Digits
Best DC Voltage Accuracy ±0.25%+5 Digits
Best Resistance Measurement Accuracy ±2%+10 Digits
Best Temperature Measurement Accuracy ±2%+2 °C
Capacitance Measurement Resolution 10pF
DC Current Measurement Resolution 0.01µA dc
DC Voltage Measurement Resolution 100µV dc
Display Type Digital
Maximum Frequency 2kHz
Maximum Operating Temperature +45°C
Minimum Operating Temperature 0°C
Model Number p 38XRA
Multimeter Type Handheld
Resistance Measurement Resolution 100mΩ
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
Temperature Measurement Resolution 1°C
True RMS Yes
Weight 400g
Width 96mm

Техническая документация

Datasheet 38XR-A
pdf, 5538 КБ
Datasheet 38XR-A
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.