Y-ASK-RH850F1KM-S4-V3, Development Boards & Kits - Other Processors RH850/F1KM-S4 STARTER KIT(INCL E1 DEBUG)
![Фото 1/2 Y-ASK-RH850F1KM-S4-V3, Development Boards & Kits - Other Processors RH850/F1KM-S4 STARTER KIT(INCL E1 DEBUG)](https://static.chipdip.ru/lib/143/DOC029143865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/017/DOC045017972.jpg)
12 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
115 000 руб.
1 шт.
на сумму 115 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
RH850 Development Boards & Starter KitsRenesas Electronics RH850 Development Boards and Starter Kits are simple, easy-to-use platforms for evaluating the features and performance of Renesas Electronics" 32-bit RH850 Automotive Microcontrollers. The boards include connections for on-chip debugging/flash memory programming and access to all microcontroller I/O pins. A potentiometer, rotary switch, buttons, and LEDs provide the means of user interaction.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Subcategory: | Development Tools |
Classification | Starter Kit |
Device Core | MCU |
Kit Name | RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit |
Technology | Starter Kit |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.