FARM2T22, AC/DC Power Modules Filter Autoranging Rectifier Module

FARM2T22, AC/DC Power Modules Filter Autoranging Rectifier Module
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 320 руб.
от 10 шт.59 840 руб.
1 шт. на сумму 78 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007764493
Артикул: FARM2T22
Бренд: Vicor

Описание

Power\Power Supplies\AC/DC Power Modules
FARM™ Filter/Autoranging Rectifier Module
Vicor FARM™ (Filter/Autoranging Rectifier Module) is an AC front-end module that provides EMI filtering, autoranging line rectification and inrush current limiting. The FARM is available in 500/750W or 750/1000W models in a miniature sized package measuring 2.28" x 2.2" x 0.5". The FARM interfaces directly with worldwide AC mains and may be used with Vicor 300V input DC-DC converters to realize an autoranging, high density, low profile switching power supply. The module includes a microcontroller that continuously monitors the AC line to control bridge / doubler operation. The user only needs to provide external capacitance to satisfy system hold-up requirements. Vicor's FARM can be installed as a conventional leaded device for onboard applications, inboard for low profile applications with height restrictions, and socketed or surface mounted with optional ModuMate interconnect products.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Vicor
Number of Outputs: 1 Output
Output Current-Channel 1: 3.5 A
Output Power: 750 W, 1.5 kW
Output Voltage-Channel 1: 250 VDC to 370 VDC
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Subcategory: AC-DC Power Supply
Вес, г 88

Техническая документация

Datasheet
pdf, 1435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.