DFR0557, Display Development Tools Gravity: I2C LCD1602 Arduino LCD Display Module (Gray)

DFR0557, Display Development Tools Gravity: I2C LCD1602 Arduino LCD Display Module (Gray)
Изображения служат только для ознакомления,
см. техническую документацию
249 шт., срок 5-7 недель
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8007765105
Артикул: DFR0557
Бренд: DFRobot

Описание

Engineering Development Tools\Display Development Tools
I2C LCD1602 Arduino LCD Display Modules

DFRobot I 2 C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I 2 C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I 2 C LCD1602 Arduino LCD module and I 2 C/UART sensor cable.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: DFRobot
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: LCD1602
Viewing Area: 64.5 mm x 16 mm
Вес, г 68.72

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.