LTM4675IY#PBF, Switching Voltage Regulators 2x 9A or 1x 18A uModule Reg w/ Dig Pwr

LTM4675IY#PBF, Switching Voltage Regulators 2x 9A or 1x 18A uModule Reg w/ Dig Pwr
Изображения служат только для ознакомления,
см. техническую документацию
13 150 руб.
от 10 шт.11 650 руб.
от 25 шт.10 150 руб.
от 50 шт.10 138.18 руб.
1 шт. на сумму 13 150 руб.
Плати частями
от 3 289 руб. × 4 платежа
Номенклатурный номер: 8007765195
Артикул: LTM4675IY#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Digital Power System Management
Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I 2 C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters.

Технические параметры

Brand: Analog Devices
Development Kit: DC2053A, DC2204B
Factory Pack Quantity: Factory Pack Quantity: 112
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Load Regulation: 0.2%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 20 mA
Output Current: 18 A
Output Voltage: 500 mV to 5.5 V
Package / Case: BGA-108
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 20 mA
Series: LTM4675
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Tradename: uModule
Type: µModule Regulator

Техническая документация

Datasheet
pdf, 3641 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем