FA23X7S2A106KRU06, Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7S,100V, 10uF,10%,5mm

FA23X7S2A106KRU06, Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7S,100V, 10uF,10%,5mm
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 5-7 недель
1 180 руб.
от 10 шт.940 руб.
от 50 шт.824 руб.
от 100 шт.636.74 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8007765441
Артикул: FA23X7S2A106KRU06
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
FA Series Automotive Grade Capacitors
TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22µF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Технические параметры

Brand: TDK
Capacitance: 10 uF
Case Style: Dipped
Class: Class 2
Dielectric: X7S
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Inside Kink
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Ammo Pack
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: FA
Subcategory: Capacitors
Temperature Coefficient / Code: 22%
Termination Style: Radial
Tolerance: 10%
Voltage Rating DC: 100 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.