AT32UC3A3256-CTUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 750 руб.
от 2 шт. —
6 460 руб.
от 4 шт. —
6 230 руб.
Добавить в корзину 1 шт.
на сумму 6 750 руб.
Плати частями
от 1 689 руб. × 4 платежа
от 1 689 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 32 BIT, AVR32, 66MHZ, TFBGA-144, Architecture:AVR32, No. of Bits:32bit, CPU Speed:66MHz, Program Memory Size:256KB, RAM Memory Size:128KB, No. of Pins:144Pins, MCU Case Style:TFBGA, No. of I/O's:110I/O's , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 32 bit |
Data RAM Size | 64 kB |
Data RAM Type | SRAM |
Data ROM Type | EEPROM |
Factory Pack Quantity | 168 |
Height | 1.2 mm |
Interface Type | 2-Wire, I2S, JTAG, SPI, USART |
Length | 11 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 66 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 1.8 V, 3.3 V |
Package / Case | FFBGA-144 |
Packaging | Tray |
Processor Series | AT32UC3A3 |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | UC3 A3/A4 |
Supply Voltage - Max | 1.89 V, 3.6 V |
Supply Voltage - Min | 1.81 V, 2.7 V, 3 V |
Tradename | UC3 |
Unit Weight | 0.007323 oz |
Width | 11 mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT32 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 66 |
Maximum CPU Frequency (MHz) | 66 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.75|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 110 |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Programmability | Yes |
RAM Size | 96KB |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.85|3.3 |
UART | 0 |
USART | 4 |
USB | 1 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | 2-Wire, I2S, JTAG, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 66 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 110 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | FFBGA-144 |
Packaging: | Tray |
Processor Series: | AT32UC3A3 |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | AT32UC3A3 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | AVR |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем