WP937MD/2EGW, LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR

WP937MD/2EGW, LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR
Изображения служат только для ознакомления,
см. техническую документацию
1203 шт., срок 6-8 недель
520 руб.
от 10 шт.310 руб.
от 100 шт.214 руб.
от 500 шт.183.36 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007770330
Артикул: WP937MD/2EGW
Бренд: Kingbright

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators
Circuit Board Indicator LEDs
Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

Технические параметры

Brand: Kingbright
Configuration: 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: 3 mm
Luminous Intensity: 14 mcd/14 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V/2.2 V
Viewing Angle: 60 deg
Wavelength: 617 nm/568 nm
кол-во в упаковке 1
Brand Kingbright
Configuration 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity 500
If - Forward Current 20 mA
Illumination Color Red/Green(x 2)
LED Size 3 mm
Luminous Intensity 14 mcd/14 mcd
Manufacturer Kingbright
Mounting Type Through Hole
Packaging Bulk
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 2 V/2.2 V
Viewing Angle 60 deg
Wavelength 617 nm/568 nm
Вес, г 0.46

Техническая документация

Datasheet
pdf, 573 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.