DS90UB933TRTVRQ1, Serializers & Deserializers - Serdes 12-bit 100 MHz FPD-Link III Serializer for 1MP/60fps and 2MP/30fps Cameras 32-WQFN -4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 220 руб.
от 10 шт. —
1 910 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 372.86 руб.
Добавить в корзину 1 шт.
на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
от 555 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB933-Q1 FPD-Link III SerializerTexas Instruments DS90UB933-Q1 FPD-Link III Serializer offers an FPD-Link III interface with a high-speed forward channel and a bi-directional control channel for data transmission over a single coaxial cable or differential pair. The DS90UB933-Q1 device incorporates differential signaling on both the high-speed forward channel and bi-directional control channel data paths. The serializer/deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This device is ideally suited for driving video data requiring up to 12-bit pixel depth plus two synchronization signals along with bi-directional control channel bus.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | WQFN-32 |
Product Category: | Serializers & Deserializers-Serdes |
Product Type: | Serializers & Deserializers-Serdes |
Qualification: | AEC-Q100 |
Series: | DS90UB933-Q1 |
Subcategory: | Interface ICs |
Automotive | Yes |
Military Qualified | No |
Operating Temperature - (?C) | -40~105 |
Packaging | Tape and Reel |
Pin Count | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем