78171-0002, Headers & Wire Housings 2P WTB VERT HDR PICO EZMATE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
94 руб.
от 100 шт. —
69 руб.
от 500 шт. —
56.04 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Weight (g) | 0.022795 |
Product Length (mm) | 4.2 |
Product Depth (mm) | 4.53 |
Product Height (mm) | 1.45 |
Tradename | Pico-EZmate™ |
Mounting | Surface Mount |
Connector System | Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.5A |
Mounting Type | Surface Mount |
Pitch | 1.2mm |
Series | Pico-Ezmate |
Shrouded/Unshrouded | Shrouded |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 4500 |
Housing Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | SMD |
Number of Positions | 2 Position |
Part # Aliases | 0781710002 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Style | SMD |
Unit Weight | 0.000804 oz |
Voltage Rating | 50 VAC/DC |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet
pdf, 401 КБ
Datasheet
pdf, 185 КБ
Документация
pdf, 33 КБ
Документация
pdf, 30 КБ