LAN9500AI-ABZJ-TR, USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX
![Фото 1/2 LAN9500AI-ABZJ-TR, USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX](https://static.chipdip.ru/lib/877/DOC029877490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/216/DOC004216937.jpg)
1 770 руб.
от 25 шт. —
1 400 руб.
от 100 шт. —
1 270 руб.
от 3000 шт. —
1 178.97 руб.
1 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Interface ICs\USB Interface IC
LAN9500 Hi-Speed USB 2.0 to Ethernet ControllerMicrochip LAN9500 Hi-Speed USB 2.0 to 10/100 Ethernet Controller provides a high-performance, cost-competitive USB to Ethernet connectivity solution containing an integrated 10/100 Ethernet PHY, Hi-Speed USB 2.0 PHY, Hi-Speed USB 2.0 controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller, and FIFO controller in a compact 56-pin QFN package.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | LAN9500 |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | Bridge, USB to Ethernet |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | USB |
Lead Shape | No Lead |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Frequency (MHz) | 25 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 56 |
Pin Count | 56 |
PPAP | No |
Protocols Supported | USB 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Type | USB 2 to 10/100 Ethernet Controller |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 46 |
USB Speed Type | Full Speed|High Speed |
USB Transceiver | Yes |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем