FSU50A, Flow Sensors Fluid flow switch 1/2" tube connection standard flow

Фото 1/3 FSU50A, Flow Sensors Fluid flow switch 1/2" tube connection standard flow
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
8 530 руб.
от 10 шт.7 360 руб.
1 шт. на сумму 8 530 руб.
Плати частями
от 2 134 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007816653
Артикул: FSU50A

Описание

Sensors\Flow Sensors
FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240V AC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.

Технические параметры

Brand: Cynergy3
Factory Pack Quantity: Factory Pack Quantity: 5
Housing Material: Polyoxymethylene(POM)
Manufacturer: Sensata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 240 VAC, 120 VDC
Output Type: SPNO
Packaging: Bulk
Port Size: 1/2 in Tube
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 2 L/min
Series: FSU
Subcategory: Sensors
Type: Flow Detection Switches
Device Type Flow Switch
Maximum Flow Rate 0.53 L/min
Media Monitored Liquid
Minimum Flow Rate 0.08 l/min
Series FSU
Supply Voltage 240 V
Factory Pack Quantity 1
Housing Material Polyoxymethylene(POM)
Maximum Operating Temperature +85 C
Minimum Operating Temperature -20 C
Operating Supply Voltage 240 VAC, 120 VDC
Output Type SPNO
Packaging Bulk
Port Size 1/2 in Tube
Range 2 L/min
Type Flow Detection Switches

Техническая документация

Datasheet
pdf, 273 КБ
Datasheet
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.