ITS4140NHUMA1

Фото 1/5 ITS4140NHUMA1
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 2 шт.450 руб.
от 10 шт.383 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007817554

Описание

Электроэлемент
PROFET, 60V, PG-SOT223-4, Power Load Switch Type:High Side, Input Voltage:60V, Current Limit:700mA, On State Resistance:1ohm, Distribution Switch Case Style:SOT-223, No. of Pins:4, Thermal Protection:Yes, On / Enable Input Polarity:-, RoHS Compliant: Yes

Технические параметры

Mounting Surface Mount
Number of Inputs 1
Number of Outputs 1
Operating Temperature (Max) 85C
Operating Temperature (Min) -30C
Operating Temperature Classification Commercial
Output Current 0.2(A)
Package Type SOT-223
Packaging Tape and Reel
Pin Count 3+Tab
Power Dissipation 1.7(W)
Power Switch Family ITS 4140
Power Switch On Resistance 2(ohm)
Rad Hardened No
Switch Type High Side
Brand: Infineon Technologies
Current Limit: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 140 us
On Resistance - Max: 2 Ohms
On Time - Max: 100 us
Operating Supply Voltage: 4.9 V to 60 V
Output Current: 200 mA
Package / Case: SOT-223-4
Part # Aliases: ITS414NXT SP000240073 ITS4140NHUMA1
Pd - Power Dissipation: 1.7 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Series: Industrial PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.9 V
Tradename: PROFET
Type: High Side
Maximum Operating Current 0.2A
Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Mounting Type Surface Mount
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance
Вес, г 0.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем