AD7894BRZ-10
![Фото 1/3 AD7894BRZ-10](https://static.chipdip.ru/lib/304/DOC005304627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
7 660 руб.
1 шт.
на сумму 7 660 руб.
Плати частями
от 1 915 руб. × 4 платежа
от 1 915 руб. × 4 платежа
Описание
Электроэлемент
AD7894 - ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 1 |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7894BRZ10 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 200k |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Analog Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | -1 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | +/-3 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | +/-10 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | CMOS/TTL |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 27.5 mW |
Power Consumption: | 20 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7894 |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Input Signal Type | Single-Ended |
Input Voltage | ±10V |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 27.5 |
Maximum Supply Current | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 200ksps |
Signal to Noise Ratio | 77dB |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 20 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.15 |
Техническая документация
AD7894
pdf, 134 КБ
AD7894 Datasheet
pdf, 131 КБ
Datasheet
pdf, 133 КБ
Datasheet
pdf, 170 КБ
Документация
pdf, 161 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем