7-1393243-5
![Фото 1/4 7-1393243-5](https://static.chipdip.ru/lib/666/DOC016666497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/585/DOC028585305.jpg)
![](https://static.chipdip.ru/lib/962/DOC043962321.jpg)
![](https://static.chipdip.ru/lib/373/DOC008373043.jpg)
1 070 руб.
от 2 шт. —
930 руб.
от 3 шт. —
871 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги1
Описание
Электроэлемент
RT424110 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 420 mW Coil Resistance: 28800 Ω Standard Monostable, DC 400 – 500 mW 420 mW I Power Relay I Part Number: 7-1393243-5 I Internal Number: 7-1393243-5 I Alias Number: RT424110 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 420 mW |
Coil Resistance | 28800 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 110 VDC |
Contact Arrangement | 2 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 15 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 2 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 13 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Category | Relays |
Coil Current | 3.8mA |
Coil Power | 420 mW |
Coil Type | Non Latching |
Coil Voltage | 110VDC |
Contact Form | DPDT(2 Form C) |
Contact Rating (Current) | 8A |
Family | Power Relays, Over 2 Amps |
Features | Insulation-Class F, Sealed-Flux Protection |
Mounting Type | Through Hole |
Operate Time | 8ms |
Operating Temperature | -40&C ~ 85&C |
Packaging | Tube |
Relay Type | General Purpose |
Release Time | 6ms |
Series | RT2, SCHRACK |
Standard Package | 20 |
Switching Voltage | 400VAC-Max |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 11 VDC |
Turn On Voltage (Max) | 77 VDC |
Вес, г | 16.4 |
Техническая документация
Документация
pdf, 475 КБ
Power PCB Relay RT2 DC and AC
pdf, 406 КБ