UC3845AN

Фото 1/4 UC3845AN
Изображения служат только для ознакомления,
см. техническую документацию
3 140 руб.
1 шт. на сумму 3 140 руб.
Плати частями
от 785 руб. × 4 платежа
Номенклатурный номер: 8007826221
Бренд: Texas Instruments

Описание

Категория продукта
30V,1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 0°C to 70°C

Технические параметры

Adjustable Output Yes
Automotive No
Fall Time - (ns) 50
Maximum Duty Cycle - (%) 50
Maximum Operating Supply Voltage - (V) 30
Maximum Power Dissipation - (mW) 1000
Maximum Supply Current - (mA) 17
Military No
On/Off Pin No
Operating Temperature - (??C) 0~70
Oscillator Accuracy - (kHz) 52
Packaging Tube
Pin Count 8
Rise Time - (ns) 50
Standard Package Name DIP
Supplier Package PDIP
Switching Frequency - (kHz) 500
Synchronous Pin No
Control Method Current
Fall Time 50ns
Maximum Duty Cycle 50%
Maximum Operating Temperature +70 °C
Maximum Switching Frequency 500 kHz
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Number of Outputs 1
Output Current 1 A
Package Type PDIP
PWM Controller Type Current Mode
Rise Time 50ns
Topology Boost, Buck, Flyback, Forward
Width 6.35mm
Brand: Texas Instruments
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 600
Fall Time: 50 ns
Input Voltage: 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Voltage: 30 V
Output Current: 1 A
Output Voltage: 5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC3845A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Boost, Buck, Flyback, Forward
Type: Current Mode PWM Controllers
Вес, г 0.454

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet UCx84xA (Texas)
pdf, 2569 КБ
Документация
pdf, 2710 КБ
Datasheet UCx84x
pdf, 4072 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем