LTM8060IY#PBF, Switching Voltage Regulators Quad 40Vin, 3A Step-Down Slient Switcher

LTM8060IY#PBF, Switching Voltage Regulators Quad 40Vin, 3A Step-Down Slient Switcher
Изображения служат только для ознакомления,
см. техническую документацию
11 320 руб.
от 10 шт.9 570 руб.
от 25 шт.8 540 руб.
от 50 шт.8 141.30 руб.
1 шт. на сумму 11 320 руб.
Плати частями
от 2 830 руб. × 4 платежа
Номенклатурный номер: 8007827294
Артикул: LTM8060IY#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTM8060 Silent Switcher® μModule® Regulator
Analog Devices Inc. LTM8060 Silent Switcher® µModule® Regulator is a quad standalone non-isolated step-down switching DC-DC power supply that can deliver a peak current of up to 6A per channel. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the LTM8060 µModule package are the current mode controllers, power-switching elements, power inductors, and support components. Operating over a wide input voltage range, the LTM8060 supports output voltages from 0.8V to 8.0V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Analog Devices Inc. LTM8060 is packaged in a compact (11.9mm x 16mm x 3.32mm) over-molded ball-grid array (BGA) package suitable for automated assembly.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 112
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 40 V
Load Regulation: Yes, Regulated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 800 mV to 8 V
Package / Case: BGA-165
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 8 uA
Series: LTM8060
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 200 kHz to 3 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 4438 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем