TPS613783QWRTERQ1, Switching Voltage Regulators 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125

TPS613783QWRTERQ1, Switching Voltage Regulators 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.780 руб.
от 100 шт.594 руб.
от 250 шт.564.93 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007827781
Артикул: TPS613783QWRTERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS61378Q1EVM-060
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 14 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 14 V
Load Regulation: Not Regulated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4.8 A
Output Voltage: 4 V to 18.5 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 25 uA
Series: TPS61378-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.3 V
Switching Frequency: 2.2 MHz
Topology: Boost
Type: Synchronous Boost Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем