MUR160G, Rectifiers 600V 1A UltraFast
![Фото 1/3 MUR160G, Rectifiers 600V 1A UltraFast](https://static.chipdip.ru/lib/160/DOC004160956.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/064/DOC045064722.jpg)
![](https://static.chipdip.ru/lib/465/DOC047465035.jpg)
84 руб.
от 10 шт. —
70 руб.
от 100 шт. —
43 руб.
от 500 шт. —
38.82 руб.
1 шт.
на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
DIODE, ULTRAFAST, 1A, 600V; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:35A; Operating Temperature Max:175°C; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2 Pin; Product Range:MUR16 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:35A; Diode Type:Fast Recovery; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current If Max:1A; Junction Temperature Tj Max:175°C; No. of Pins:2Pins; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 2.7 mm(Max) |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Length | 5.2 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 35 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Packaging | Cut Tape |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 75 ns |
RoHS | Details |
Series | MUR160 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010935 oz |
Vf - Forward Voltage | 1.25 V |
Vr - Reverse Voltage | 600 V |
Width | 2.7 mm(Max) |
Automotive | No |
Diameter | 2.7(Max) |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 1@Ta=120C |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Junction Ambient Thermal Resistance | 87°C/W(Typ) |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25 |
Peak Non-Repetitive Surge Current (A) | 35 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 75 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.25V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Peak Non-Repetitive Forward Surge Current | 35A |
Peak Reverse Recovery Time | 75ns |
Peak Reverse Repetitive Voltage | 600V |
Rectifier Type | General Purpose |
Case | DO41 |
Kind of package | bulk |
Load current | 1A |
Max. forward voltage | 1.25V |
Max. off-state voltage | 0.6kV |
Reverse recovery time | 50ns |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов