GCM31C5C2J103FX03L, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 1% 1206 C0G (NP0) AEC-Q200

GCM31C5C2J103FX03L, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 1% 1206 C0G (NP0) AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
9551 шт., срок 6-8 недель
520 руб.
от 10 шт.340 руб.
от 100 шт.260 руб.
от 500 шт.192.21 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007834591
Артикул: GCM31C5C2J103FX03L
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: Murata Electronics
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Packaging: Reel, Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: GCM
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Voltage Rating DC: 630 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.