RM312-023-181-5900, Rectangular MIL Spec Connectors CONNECTOR, R SERIES

RM312-023-181-5900, Rectangular MIL Spec Connectors CONNECTOR, R SERIES
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 020 руб.
от 2 шт.37 580 руб.
от 5 шт.34 260 руб.
1 шт. на сумму 41 020 руб.
Плати частями
от 10 255 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007834606
Артикул: RM312-023-181-5900
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
R-Series Interconnects
Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.

Технические параметры

Brand: AirBorn
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-55302
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 23 Position
Number of Rows: 3 Row
Pitch: 1.9 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Connectors
Series: RM
Subcategory: MIL-Spec/MIL-Type
Termination Style: Crimp
Tradename: R Series
Voltage Rating: 83 V
Wire Gauge - AWG: 26 AWG to 24 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.