KW-5R5C105-R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт. со склада г.Москва, срок 6-7 дней
1 610 руб.
от 2 шт. —
1 470 руб.
от 26 шт. —
1 420 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
от 404 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
CAP, 1F, 5.5V, SUPER, RADIAL; Capacitance:1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:KW Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5mm; Lifetime @ Temperature:2000 hours @ 85В°C; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; ESR:30ohm; Capacitor Case Style:Coin; Diameter:21.5mm; Height:8.85mm; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance В±:+80%, -20%
Технические параметры
Емкость, Ф | 1 | |
Рабочее напряжение, В | 5.5 | |
Category | Capacitors | |
ESR (Equivalent Series Resistance) | 30 Ohm @ 1kHz | |
Family | Electric Double Layer Capacitors, Supercaps | |
Featured Product | KW Series Supercapacitors | |
Height - Seated (Max) | 0.354"(9.00mm) | |
Lead Spacing | 0.197"(5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Online Catalog | PowerStor, Radial Can Series | |
Operating Temperature | -40°C ~ 85°C | |
Other Names | 283-4154KW5R5C105R | |
Package / Case | Radial, Can | |
Packaging | Bulk | |
Product Training Modules | PowerStor SupercapacitorsPowerStor Brand Supercapacitors-Size and Selection | |
Series | PowerStor® KW | |
Size / Dimension | 0.846" Dia(21.50mm) | |
Standard Package | 500 | |
Termination | Through Hole | |
Tolerance | -20%, +80% | |
Brand: | PowerStor/Eaton | |
Capacitance: | 1 F | |
Diameter: | 21.5 mm | |
ESR: | 50 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.4 mm | |
Lead Spacing: | 5 mm | |
Life: | 2000 Hour | |
Manufacturer: | Eaton | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Operating Temperature Range: | -40 C to+85 C | |
Orientation: | Horizontal | |
Packaging: | Bulk | |
Product Category: | Supercapacitors/Ultracapacitors | |
Product Type: | Supercapacitors/Ultracapacitors | |
Product: | Electric Double Layer Capacitors | |
Series: | KW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | -20%, +80% | |
Type: | Coin Cell | |
Voltage Rating DC: | 5.5 VDC | |
Capacitance | 1F | |
Capacitor Family | Electric Double Layer | |
Diameter | 21.5mm | |
Equivalent Series Resistance | 30Ω | |
Lead Diameter | 0.8mm | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Product Diameter | 21.5mm | |
Terminal Type | Through Hole | |
Voltage | 5.5V dc | |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.