DS90LV028AQDQFTQ1

DS90LV028AQDQFTQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.840 руб.
от 25 шт.762 руб.
от 100 шт.617.14 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8007859226
Бренд: Texas Instruments

Описание

DS90LV028A/DS90LV028A-Q1 LVDS Line Receivers

Texas Instruments DS90LV028A/DS90LV028A-Q1 LVDS Differential Line Receiver is designed for applications requiring ultra-low power dissipation, low-noise, and high data rates. The device is designed to support data rates over 400Mbps (200MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV028A/DS90LV028A-Q1 accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The DS90LV028A/DS90LV028A-Q1 has a flow-through design for easy PCB layout. The DS90LV028A/DS90LV028A-Q1 and companion LVDS line driver DS90LV027AQ provide a new alternative to high power PECL/ECL devices for high-speed point-to-point interface applications. The Texas Instruments DS90LV028A-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 400 Mb/s
ESD Protection: With ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: LVDS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 uA
Output Type: TTL, LVTTL
Package / Case: WSON-8
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Product: Automotive LVDS Dual Differential Line Receivers
Propagation Delay Time: 2.5 ns
Series: DS90LV028A-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: CMOS

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем