LT8643SHV-2#PBF, Switching Voltage Regulators 42V, 6A Synchronous Step-Down Silent Switcher with 2.5 A Quiescent Current with External Compe

LT8643SHV-2#PBF, Switching Voltage Regulators 42V, 6A Synchronous Step-Down Silent Switcher with 2.5 A Quiescent Current with External Compe
Изображения служат только для ознакомления,
см. техническую документацию
3 610 руб.
от 10 шт.3 160 руб.
от 25 шт.2 500 руб.
от 100 шт.2 206.38 руб.
1 шт. на сумму 3 610 руб.
Плати частями
от 904 руб. × 4 платежа
Номенклатурный номер: 8007866687
Артикул: LT8643SHV-2#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Silent Switcher® Solutions for EMI Compliance

Analog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 540
Input Voltage, Max: 42 V
Input Voltage, Min: 3.4 V
Input Voltage: 3.4 V to 42 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 350 uA
Output Current: 6 A
Output Voltage: Adjustable
Package / Case: LQFN-24
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 0.75 uA
Series: LT8643S
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.4 V
Switching Frequency: 200 kHz to 3 MHz
Topology: Buck
Type: Silent Switcher

Техническая документация

Datasheet
pdf, 3659 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем