CSD19538Q2

Фото 1/2 CSD19538Q2
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.140 руб.
от 100 шт.85 руб.
от 500 шт.63.67 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007868565
Бренд: Texas Instruments

Описание

POWER FIELD-EFFECT TRANSISTOR, 4.6A I(D), 100V, 0.072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 2 ns
Forward Transconductance - Min: 19 S
Id - Continuous Drain Current: 14.4 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: WSON-FET-6
Pd - Power Dissipation: 20.2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 5.6 nC
Rds On - Drain-Source Resistance: 59 mOhms
Rise Time: 3 ns
Series: CSD19538Q2
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 7 ns
Typical Turn-On Delay Time: 5 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.8 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 3000
Fall Time 2 ns
Forward Transconductance - Min 19 S
Height 0.75 mm
Id - Continuous Drain Current 50 A
Length 2 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case WSON-FET-6
Packaging Cut Tape
Pd - Power Dissipation 20.2 W
Product Category MOSFET
Qg - Gate Charge 5.6 nC
Rds On - Drain-Source Resistance 59 mOhm
Rise Time 3 ns
RoHS Details
Series CSD19538Q2
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 7 ns
Typical Turn-On Delay Time 5 ns
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.8 V
Width 2 mm
Вес, г 0.02

Техническая документация

Datasheet CSD19538Q2T
pdf, 427 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов