SC30F103V

1 500 руб.
от 10 шт.1 000 руб.
от 25 шт.857 руб.
от 50 шт.813.74 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8007868751
Бренд: Amphenol

Описание

NTC Thermistors 0.032" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C

Технические параметры

B Parameter -
B Tolerance -
Beta Value -
Brand Amphenol Advanced Sensors
Current Rating -
Diameter 0.76 mm
Factory Pack Quantity 2500
Height -
Lead Diameter 0.1 mm
Lead Spacing -
Length 38 mm
Manufacturer Amphenol
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Operating Temperature Range -40 C to+150 C
Package / Case -
Packaging Bulk
Power Rating 30 mW
Product Category NTC Thermistors
Resistance 10 kOhms
Series SC30
Temperature Coefficient -
Termination Style Wire Lead
Tolerance 0.1 C
Tradename THERMOMETRICS
Type NTC
Voltage -
Width -
Вес, г 1.84