LMX2572RHAT

LMX2572RHAT
Изображения служат только для ознакомления,
см. техническую документацию
9 470 руб.
от 10 шт.7 910 руб.
от 25 шт.7 040 руб.
от 100 шт.6 286.93 руб.
1 шт. на сумму 9 470 руб.
Плати частями
от 2 369 руб. × 4 платежа
Номенклатурный номер: 8007869216
Бренд: Texas Instruments

Описание

LMX2572 6.4GHz Low-Power Wideband RF Synthesizers

Texas Instruments LMX2572 6.4GHz Low-Power Wideband RF Synthesizers deliver high performance with frequencies generated from 12.5MHz to 6.4GHz free of an internal doubler. The PLL offers impressive performance with low-power consumption, consuming a small 75mA from a single 3.3V supply. FSK modulation is supported through the LMX2572 for wireless applications, including digital mobile radio and microphones. Through programming or pins, direct digital FSK modulation can be attained. Applications needing a deterministic delay between input and output are enabled, while the LMX2572 allows designers to synchronize the output of multiple devices.

Технические параметры

Brand: Texas Instruments
Development Kit: LMX2572EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Input Frequency: 150 MHz
Maximum Operating Temperature: +85 C
Minimum Input Frequency: 5 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Current: 75 mA
Operating Supply Voltage: 3.3 V
Output Frequency Range: 13 MHz to 6.4 GHz
Package / Case: VQFN-40
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: LMX2572
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Synthesizer

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем