NTCG164BH222JT1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11480 шт., срок 6-8 недель
66 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
55 руб.
от 25 шт. —
48 руб.
от 50 шт. —
41.08 руб.
Добавить в корзину 3 шт.
на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
NTCG SMD NTC Thermistors
TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.
TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.
Технические параметры
B Parameter: | 4100 K |
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 0603(1608 metric) |
Packaging: | Reel, Cut Tape |
Power Rating: | 100 mW |
Product Category: | NTC(Negative Temperature Coefficient)Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 2.2 kOhms |
Series: | NTCG |
Subcategory: | Thermistors |
Termination Style: | SMD/SMT |
Tolerance: | 5% |
Техническая документация
Datasheet
pdf, 487 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.