MT41K512M16HA-125:A
![MT41K512M16HA-125:A](https://static.chipdip.ru/lib/102/DOC027102140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 240 руб.
от 10 шт. —
5 920 руб.
от 25 шт. —
5 460 руб.
от 40 шт. —
5 317.92 руб.
1 шт.
на сумму 7 240 руб.
Плати частями
от 1 810 руб. × 4 платежа
от 1 810 руб. × 4 платежа
Описание
DRAM
Alliance Memory DDR1, SDRAM, and DRAM ranges have high-speed data rates, with memory sizes from 64M to 512M. The memory has commercial (0°C~70°C) and industrial (-40°C~85°C) temperatures. Other features include clock frequency range of 133MHz to 167MHz, data bus width range of 8-bit to 64-bit, with an access time of 5.4ns. Available in TSOP and BGA packages.
Alliance Memory DDR1, SDRAM, and DRAM ranges have high-speed data rates, with memory sizes from 64M to 512M. The memory has commercial (0°C~70°C) and industrial (-40°C~85°C) temperatures. Other features include clock frequency range of 133MHz to 167MHz, data bus width range of 8-bit to 64-bit, with an access time of 5.4ns. Available in TSOP and BGA packages.
Технические параметры
Access Time: | 13.75 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 170 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 800 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 8 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.35 V |
Organization: | 512 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | MT41K |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 88 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Tradename: | Micron |
Type: | SDRAM-DDR3L |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 3228 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем