20021121-00004C4LF
![Фото 1/2 20021121-00004C4LF](https://static.chipdip.ru/lib/542/DOC021542495.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/477/DOC013477305.jpg)
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
114 руб.
от 600 шт. —
89.75 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Minitek127® standard board-to-board connector is the improved 1.27 mm pitch modular system. It is the halogen-free product includes the straight, right-angle and surface mount, post option for surface mount, different plating variations and position numbers up to 100.
Технические параметры
Brand | Amphenol FCI |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1 A |
Factory Pack Quantity | 600 |
Manufacturer | FCI/Amphenol |
Mating Post Length | 3.05 mm |
Mounting Angle | Straight |
Number Of Positions | 4 Position |
Number Of Rows | 2 Row |
Packaging | Cut Tape or Reel |
Part # Aliases | 2002112100004C4LF |
Pitch | 1.27 mm |
Product | Headers |
Product Category | Headers и Wire Housings |
Product Type | Headers и Wire Housings |
Series | Minitek127 |
Subcategory | Headers и Wire Housings |
Termination Style | SMD/SMT |
Tradename | Minitek127 |
Type | Pin Strip |
Voltage Rating | 125 V |
Body Orientation | Straight |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Number of Contacts | 4 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |