BAS16HTWQ-13, Small Signal Switching Diodes Fast Switching Diode Array 100Vrm 75Vrrm
![BAS16HTWQ-13, Small Signal Switching Diodes Fast Switching Diode Array 100Vrm 75Vrrm](https://static.chipdip.ru/lib/120/DOC012120779.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
от 10 шт. —
61 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
15.61 руб.
1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Rectifier Diode Small Signal Switching 100V 0.2A 4ns Automotive 6-Pin SOT-363 T/R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Triple |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 50 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 4 A |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Series: | BAS16HTWQ |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Automotive | Yes |
Configuration | Triple Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 1.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 0.5@80V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 6 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Supplier Temperature Grade | Automotive |
Type | Small Signal Switching Diode |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 344 КБ
Datasheet BAS16HTWQ-13
pdf, 376 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов