APA2106VBC/D
![APA2106VBC/D](https://static.chipdip.ru/lib/098/DOC027098400.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60029 шт., срок 6-8 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
80 руб.
от 1000 шт. —
55.07 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
HELI LEDs
Kingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.
Kingbright HELI LEDs have a luminous output up to ~12.000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
Lens Color: | Colorless |
Lens Dimensions: | 1.7 mm x 0.5 mm |
Lens Shape: | Semitube |
Lens Transparency: | Water Clear |
Luminous Intensity: | 200 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Side View |
Package / Case: | 0805(2012 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | 2106 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 470 nm |
Техническая документация
Datasheet APA2106VBC/D
pdf, 289 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.