SST25VF040B-50-4C-SAF
![Фото 1/2 SST25VF040B-50-4C-SAF](https://static.chipdip.ru/lib/210/DOC004210360.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/029/DOC028029817.jpg)
650 руб.
от 2 шт. —
540 руб.
от 5 шт. —
463 руб.
от 10 шт. —
428.75 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Электроэлемент
FLASH MEMORY, 4MBIT, 50MHZ, SOIC-8; Flash Memory Type:Serial NOR; Memory Size:4Mbit; Flash Memory Configuration:4M x 1bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:8Pins; Clock Frequency:50MHz; Access T
Технические параметры
Programmable | Yes |
Base Product Number | SST25VF040 -> |
Clock Frequency | 50MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 4Mb (512K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SST25 -> |
Supplier Device Package | 8-SOIC |
Technology | FLASH |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 10Вµs |
Architecture: | Sector |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 4 Mbit |
Memory Type: | Serial Flash |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 512 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | SST25VF |
Speed: | 50 MHz |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Chip Density (bit) | 4M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Programming Time (ms) | 0.01/Byte |
Minimum Endurance (Cycles) | 10000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 512K |
Operating Current (mA) | 15 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 128 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Commercial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 1470 КБ
Datasheet
pdf, 1492 КБ
Datasheet
pdf, 771 КБ
Datasheet SST25VF040B-50-4I-SAF
pdf, 709 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем