VP5-0083-R

VP5-0083-R
Изображения служат только для ознакомления,
см. техническую документацию
198 шт., срок 6-8 недель
2 920 руб.
от 10 шт.2 440 руб.
от 35 шт.2 150 руб.
от 70 шт.1 931.59 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007883571
Бренд: Eaton

Описание

VERSA-PAC® (VP) Inductors & Transformers Eaton VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for a variety of applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 35
Inductance: 5.3 uH
Manufacturer: Eaton
Maximum DC Current: 2.08 A
Maximum DC Resistance: 47 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.95 A
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Inductors/Transformers

Техническая документация

Datasheet VPH5-0083-R
pdf, 1448 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.