ADG5408BCPZ-REEL7, Сдвоенный 4-канальный мультиплексор 16LFCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 6 шт. —
390 руб.
от 12 шт. —
362 руб.
от 23 шт. —
348 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Микросхемы / Аналоговые ключи и мультиплексоры / Аналоговые мультиплексоры
Сдвоенный 4-канальный мультиплексор 16LFCSP
Технические параметры
Корпус | LFCSP16 EP | |
Automotive | No | |
Chip Enable Signals | Yes | |
Configuration | Single 8:1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Single | |
Lead Shape | No Lead | |
Maximum Dual Supply Voltage (V) | ±22 | |
Maximum Frequency (25°C) @ Vcc (MHz) | 35(Typ)@12V|45(Typ)@36V|50(Typ)@±20V|50(Typ)@±15V | |
Maximum High Level Output Current (mA) | 207 | |
Maximum On Resistance (Ohm) | 30@10.8V | |
Maximum On Resistance Range (Ohm) | 25 to 35 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Bus to Bus (ns) | 207@±20V|217@±15V|242@36V|321@12V | |
Maximum Single Supply Voltage (V) | 40 | |
Maximum Supply Current (mA) | -0.001@-16.5V@-40C to 125C/0.055@16.5V | |
Maximum Turn-Off Time (ns) | 184@36V | |
Maximum Turn-On Time (ns) | 276@12V | |
Minimum Dual Supply Voltage (V) | ±9 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 9 | |
Mounting | Surface Mount | |
Multiplexer Architecture | 8:1 | |
Number of Channels per Chip | 1 | |
Number of Inputs per Chip | 8 | |
Number of Outputs per Chip | 1 | |
Output Signal Type | Single | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Propagation Delay Test Condition (pF) | 35 | |
Standard Package Name | CSP | |
Supplier Package | LFCSP EP | |
Type | Analog Multiplexer | |
Typical Dual Supply Voltage (V) | ±15|±20 | |
Typical Single Supply Voltage (V) | 12|36 | |
Typical Supply Current (mA) | 0.045@16.5V/-0.000001@-16.5V | |
Bandwidth: | 50 MHz | |
Brand: | Analog Devices | |
Configuration: | 1x8:1 | |
Development Kit: | EVAL-CN0253-SDPZ | |
Factory Pack Quantity: Factory Pack Quantity: | 1500 | |
Manufacturer: | Analog Devices Inc. | |
Maximum Dual Supply Voltage: | +/-22 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-9 V | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 8 Channel | |
Off Isolation - Typ: | -60 dB | |
Off Time - Max: | 184 ns | |
On Resistance - Max: | 30 Ohms | |
On Time - Max: | 276 ns | |
Operating Supply Voltage: | 9 V to 40 V | |
Package / Case: | LFCSP-16 | |
Pd - Power Dissipation: | 2.9 mW | |
Product Category: | Multiplexer Switch ICs | |
Product Type: | Multiplexer Switch ICs | |
Product: | Multiplexers | |
Series: | ADG5408 | |
Subcategory: | Switch ICs | |
Supply Current - Max: | 80 uA | |
Supply Voltage - Max: | 40 V | |
Supply Voltage - Min: | 9 V | |
-3db Bandwidth | 50 MHz | |
Bandwidth | 50 MHz | |
Case/Package | LFCSP EP | |
Drain to Source Resistance | 16 Ω | |
Interface | Parallel | |
Max Dual Supply Voltage | 22 V | |
Max Operating Temperature | 125 °C | |
Max Power Dissipation | 2.9 mW | |
Max Supply Current | 80 µA | |
Max Supply Voltage | 40 V | |
Min Dual Supply Voltage | 9 V | |
Min Operating Temperature | -40 °C | |
Min Supply Voltage | 9 V | |
Number of Channels | 8 | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Pins | 16 | |
Power Dissipation | 2.9 mW | |
Resistance | 14 Ω | |
Turn-Off Delay Time | 184 ns | |
Turn-On Delay Time | 276 ns | |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем