HMC532LP4E

HMC532LP4E
Изображения служат только для ознакомления,
см. техническую документацию
9 830 руб.
1 шт. на сумму 9 830 руб.
Плати частями
от 2 459 руб. × 4 платежа
Номенклатурный номер: 8007888438
Бренд: Analog Devices

Описание

Электроэлемент
ANALOG DEVICES HMC532LP4E VCO W/BUFFER AMP, 7.1-7.9GHZ, HQFN-24

Технические параметры

Category RF/IF and RFID
Family RF Misc ICs and Modules
Frequency 7.1GHz ~ 7.9GHz
Function VCO, Buffer Amp
Online Catalog Analog Devices/Hittite Microwave Corporation
Other Names 1127-1449
Package / Case 24-VFQFN Exposed Pad
Packaging Cut Strip
RF Type General Purpose
Standard Package 1
Supplier Device Package 24-QFN(4x4)
2nd Harmonic: -14 dBc
Brand: Analog Devices
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 7.1 GHz to 7.9 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Solder Pad
Package / Case: QFN-24
Packaging: Cut Tape
Phase Noise Type: -101 dBc/Hz
Power - dBm: 14 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 78 MHz/V
Series: HMC532
Subcategory: Oscillators
Supply Voltage - Max: 3.25 V
Supply Voltage - Min: 2.75 V
Termination Style: SMD/SMT
Tuning Voltage Range - Vt: 1 VDC to 13 VDC

Техническая документация