1-1721150-5
![Фото 1/3 1-1721150-5](https://static.chipdip.ru/lib/619/DOC034619839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/615/DOC044615698.jpg)
![](https://static.chipdip.ru/lib/147/DOC005147030.jpg)
720 руб.
от 2 шт. —
590 руб.
от 5 шт. —
508 руб.
от 10 шт. —
471.25 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
RELAY, SPDT, 250VAC, 28VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:ORWH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:28VDC; Contact Material:Silver Zinc Oxide; Coil Resistance:1.6kohm; SVHC:No SVHC (27-Jun-2018); Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; External Depth:19mm; External Height:15.8mm; External Width:15.5mm; Nom Operating Power:360mW; Relay Type:Power
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 360 mW |
Coil Resistance | 1600 ? |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 10 A |
Contact Limiting Breaking Current | 10 A |
Contact Limiting Continuous Current | 10 A |
Contact Limiting Making Current | 10 A |
Contact Limiting Short-Time Current | 10 A |
Contact Material | AgZnO |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 277 VAC |
Contact Voltage Rating | 277 VAC |
Environmental Ambient Temperature (Max) | 70 °C |
Environmental Ambient Temperature Class | 70-85 °C |
Environmental Category of Protection | RTIII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 1.6 mm |
Insulation Clearance Class | 0-2.5 mm |
Insulation Creepage Between Contact & Coil | 3.2 mm |
Insulation Creepage Class | 3-5.5 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 1000-1500 V |
Insulation Initial Dielectric Between Contacts & Coil | 1500 Vrms |
Insulation Initial Dielectric Between Open Contacts | 750 Vrms |
Length Class (Mechanical) | 16-20 mm |
Packaging Method | Box & Tube, (Tube) |
Power Relay Type | Standard |
Product Height | 15.8 mm |
Product Length | 19 mm |
Product Weight | 9.5 g |
Product Width | 15.5 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | Серия ORWH |
Материал Контакта | Серебряный Оксид Цинка |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 28В DC |
Тип Катушки | Без Защелки |
Ток Контакта | 10А |
Вес, г | 10 |