PIC18F25K80T-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 2 шт. —
1 490 руб.
от 5 шт. —
1 390 руб.
от 10 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, 64MHZ, SSOP-28; Product Range:PIC18 Family PIC18FxxK80 Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:32KB; RAM Memory Size:3.5KB; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:24I/O's;
Технические параметры
# I/Os (Max) | 24 |
ADC Resolution | 12 |
Clock Freq | 64(MHz) |
Cpu Family | PIC18 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 64(MHz) |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/USART |
Maximum Expanded Memory Size | 2MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Tape and Reel |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 3648B(kB) |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 24 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
PPAP | Yes |
Programmability | Yes |
PWM | 4 |
RAM Size | 3648B |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.3667 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем