534B1204JC, Precision Potentiometers 7/8" WW 200Kohms 10 Turns

534B1204JC, Precision Potentiometers 7/8" WW 200Kohms 10 Turns
Изображения служат только для ознакомления,
см. техническую документацию
35 300 руб.
1 шт. на сумму 35 300 руб.
Плати частями
от 8 825 руб. × 4 платежа
Номенклатурный номер: 8007896255
Артикул: 534B1204JC

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
534 Series 7/8" Multi-Turn Potentiometers
Vishay / Spectrol 534 Series 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are available in bushing and servo-mount designs with ±0.25% standard linearity and special resistance tolerances to 1%. These devices offer a 2W power rating at +70°C, 10 turns wirewound, 100Ω to 100kΩ resistance range, and 10Ω to 200kΩ capability range. Other features include dual gang configuration and concentric shafts, rear-shaft extensions and support bearing, as well as special markings and front-shaft extensions. Vishay / Spectrol 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are ideal for industrial applications.

Технические параметры

Brand: Vishay/Spectrol
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Vishay
Mounting Style: Panel Mount
Number of Gangs: 2 Gang
Number of Turns: 10 Turn
Packaging: Bulk
Part # Aliases: 534-11204
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Series: 534
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Lug
Type: Rotary Metal
Вес, г 21.26

Техническая документация

Datasheet
pdf, 106 КБ