T60004-L2030-W676, Ferrite Toroids / Ferrite Rings Core 30x25x15 26.5uH@10kHz

T60004-L2030-W676, Ferrite Toroids / Ferrite Rings Core 30x25x15 26.5uH@10kHz
Изображения служат только для ознакомления,
см. техническую документацию
4407 шт., срок 5-7 недель
1 930 руб.
от 10 шт.1 610 руб.
от 25 шт.1 230 руб.
от 50 шт.1 113.10 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8007896370
Артикул: T60004-L2030-W676
Бренд: Vacuumschmelze

Описание

Passive Components\Filters\Ferrite Toroids / Ferrite Rings
VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

Технические параметры

Brand: Vacuumschmelze
Core Material: Vitroperm 500 F
Factory Pack Quantity: Factory Pack Quantity: 180
Inductance: 26.5 uH
Inside Diameter: 22.7 mm
Manufacturer: Vacuumschmelze
Outside Diameter: 32.3 mm
Outside Height: 17.5 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Nanocrystalline
Вес, г 17.4

Техническая документация

Datasheet
pdf, 23 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.