SC-20-SE10J, Common Mode Chokes / Filters 250V 20A 940uH DCR=7mOhms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 410 руб.
от 10 шт. —
1 970 руб.
1 шт.
на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
от 604 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H, 10H and 700L ferrite material and equivalents
• Suitable for>= 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 20А |
Индуктивность | 940мкГн |
Линейка Продукции | SC Three Phase Series |
DC Current Rating | 20A |
Inductance | 940µH |
Product Range | SC Three Phase Series |