212134-0002, Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 2Ckt
см. техническую документацию
от 0 руб. × 4 платежа
Описание
With a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight spaced applications across various industries. Typical applications include consumer, smart phones and mobile devices, home appliances, data centre and medical instruments.
• 212134 series Pico-EZmate Plus PCB header
• Open-top receptacle header provides snap-in mating for speedy assembly processing
• Low profile design (1.20mm) provides space savings in sleek designs
• Thicker housing side walls
• Has an improved withdrawal force over original Pico-Ezmate for increased mating security
• Meets customer requirements for high power in compact packages
• Durability (minimum) of 10 cycles
• Polyamide housing (UL94V-0), copper alloy contact, gold plating
• Operating temperature range from -45 to +105˚C
Технические параметры
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Partially Shrouded |
Линейка Продукции | Pico-EZmate Plus 212134 |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Surface Mount Straight |
Шаг Контактов | 1мм |