LMV358AIDR

LMV358AIDR
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 2 шт.160 руб.
от 10 шт.117 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007911973
Бренд: Texas Instruments

Описание

Электроэлемент
OP-AMP, DUAL, 1MHZ, 1.7V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:1.7V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Ope

Технические параметры

Amplifier Type General Purpose
Current - Input Bias 10pA
Current - Supply 80ВµA
Gain Bandwidth Product 1MHz
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 125В°C(TA)
Output Type Rail-to-Rail
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Series -
Slew Rate 1.7V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) 2.5V ~ 5.5V
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
SR - Slew Rate 1.7 V/us
Supply Voltage - Max 5.5V
Supply Voltage - Min 2.5V
Amplifier Type: Low-Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 77 dB
Development Kit: DIYAMP-EVM, OPAMPEVM
en - Input Voltage Noise Density: 33 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Cost Optimized, EMI Hardened
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 250 nA
In - Input Noise Current Density: 25 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 210 uA
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LMV358A
Shutdown: No Shutdown
SR - Slew Rate: 1.7 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.005%
Vcm - Common Mode Voltage: 4.5 V
Vos - Input Offset Voltage: 7 mV

Техническая документация

Datasheet
pdf, 2785 КБ
Datasheet LMV358AIDR
pdf, 1230 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем