ISO6731DWR, Digital Isolators General-purpose, triple-channel, 2/1, digital isolator 16-SOIC -40 to 125

ISO6731DWR, Digital Isolators General-purpose, triple-channel, 2/1, digital isolator 16-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.510 руб.
от 100 шт.400 руб.
от 250 шт.349.49 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007916576
Артикул: ISO6731DWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO6731/ISO6731-Q1 Triple-Ch Digital Isolators

Texas Instruments ISO6731/ISO6731-Q1 Triple-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 5000V RMS isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO6731 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI"s double capacitive silicon dioxide (SiO 2 ) insulation barrier. This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications. The ISO6731 device has two forward and one reverse-direction channel. In the event of input power or signal loss, the default output is high for the device without suffix F and low for the device with suffix F.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 4.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 3.5 mA, 4.1 mA
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 117.5 W
Polarity: Bidirectional, Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Product: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 7 ns
Reverse Channels: 1 Channel
Series: ISO6731
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем