MCP6062T-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
570 руб.
от 5 шт. —
489 руб.
от 7 шт. —
466.20 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N T/R - New Customers Save 30% Today
Технические параметры
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.0001@6V |
Maximum Input Offset Current (uA) | 0.000001(Typ)@6V |
Maximum Input Offset Voltage (mV) | 0.15@3V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 72 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS|Rail to Rail |
Package Height (mm) | 1.25(Min) |
Package Length (mm) | 4.9 |
Package Width (mm) | 3.9 |
Packaging | Tape and Reel |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Technology | CMOS |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.73 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.25@6V |
Typical Voltage Gain (dB) | 115 |
Amplifier Type: | Precision Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: | 3300 |
GBP - Gain Bandwidth Product: | 730 kHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 27 mA |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Вес, г | 0.187 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем