LM4132AMF-4.1

LM4132AMF-4.1
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 2 шт.2 070 руб.
от 5 шт.1 960 руб.
от 10 шт.1 882.50 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8007927195
Бренд: Texas Instruments

Описание

Электроэлемент
VOLTAGE REF, SERIES, 4.096V, SOT-23-5; Voltage Reference Type:Series - Fixed; Product Range:LM4132 Series; Reference Voltage:4.096V; Initial Accuracy:0.05%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4132; Input Voltage:4.5V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Operating Temperature Range:-40°C to +125°C; Power Dissipation Max:350mW; Reference Volt Tolerance ±%:0.05%; Reference Voltage Tolerance:400mV; Reference Volts:4.1V; Termination Type:Surface Mount Device; Topology:Series

Технические параметры

Accuracy 25 PPM/mA
Brand Texas Instruments
Factory Pack Quantity 1000
Height 1.02 mm
Initial Accuracy 0.05%
Length 2.92 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 60 uA
Operating Temperature Range -40 C to+125 C
Output Voltage 4.096 V
Package / Case SOT-23
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Series Precision References
RoHS Details
Series LM4132
Series VREF - Input Voltage - Max 6 V
Shunt Current - Max 20 mA
Temperature Coefficient 10 PPM/C
Topology Series References
Unit Weight 0.00709 oz
Width 1.6 mm
Accuracy: 25 PPM/mA
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 0.05%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 60 uA
Output Voltage: 4.096 V
Package / Case: SOT-23-5
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: LM4132
Shunt Current - Max: 20 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 30 PPM/C
Topology: Series References

Техническая документация

Документация
pdf, 1475 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем